Arrow Electronic Components Online
OM13531UL|NXP|simage
OM13531UL|NXP|limage
RF/Wireless Development Boards and Kits

OM13531UL

SA606DK Up-Down Converter and Mixer Evaluation Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    OM13531UL
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    SA606DK
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    45(Max)

Documentation and Resources

Datasheets
Design resources