Arrow Electronic Components Online
OM13510UL|NXP|simage
OM13510UL|NXP|limage
Clock and Timing Development Boards and Kits

OM13510UL

PCF85263A Real Time Clock Demonstration Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device
    PCF85263A
  • Supported Device Technology
    Real Time Clock
  • Typical Oscillator Frequency (MHz)
    0.032768
  • Interface Type
    I2C
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    45

Documentation and Resources

Datasheets
Design resources