Arrow Electronic Components Online
OM13058UL|NXP|simage
OM13058UL|NXP|limage
Embedded System Development Boards and Kits

OM13058UL

LPC11U68 Microcontroller Evaluation Board Win

NXP Semiconductors

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LPC11U68
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • Operating Systems
    Win
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources