Arrow Electronic Components Online
OM13054UL|NXP|limage
OM13054UL|NXP|simage
Embedded System Development Boards and Kits

OM13054UL

LPC4370 Microcontroller Evaluation Board 204MHz CPU 1MB SPI Flash Win 7/Win 8/Win 10

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device
    LPC4370
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    1MB
  • Program Memory Type
    SPI Flash
  • USB
    1
  • SPI
    1
  • Operating Systems
    Win 10|Win 8|Win 7
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources