Arrow Electronic Components Online
OM13039598|NXP|simage
OM13039598|NXP|limage
Embedded System Development Boards and Kits

OM13039,598

LPC1800 Microcontroller Evaluation Board 180MHz CPU 16.13MB RAM 16KB/1MB/4MB/16MB Flash/I2C EEPROM/NOR Flash/SPI Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LPC1800
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16.13MB
  • Program Memory Size
    16KB/1MB/4MB/16MB
  • Program Memory Type
    Flash/I2C EEPROM/NOR Flash/SPI Flash
  • USB
    5
  • Ethernet
    1
  • I2C
    2
  • CAN
    2
  • SPI
    1
  • UART
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources