Arrow Electronic Components Online
OM13032598|NXP|simage
OM13032598|NXP|limage
Embedded System Development Boards and Kits

OM13032,598

LPC11U24 Microcontroller Development Board 48MHz CPU 8KB RAM 32KB Flash Linux/Mac OS X/Win

NXP Semiconductors

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    LPC11U24
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    2
  • UART
    1
  • ADC
    6
  • Operating Systems
    Win|Mac OS X|Linux
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources