Arrow Electronic Components Online
OL5625ER52|OHMITE|simage
OL5625ER52|OHMITE|limage
Resistor Fixed Single-Through Hole

OL5625E-R52

Res Carbon Film 5.6K Ohm 5% 0.5W(1/2W) -450ppm/°C Conformal Coated AXL T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.65
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5.6K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Carbon Film
  • Temperature Coefficient (ppm/°C)
    -450
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3
  • Product Length (mm)
    9
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    28
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources