Top Searched
DC to DC Converter and Switching Regulator Module
OKY-T/16-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 7-Pin T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
OKY-T/16-D12P-C
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
8.3
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14
Output Voltage (V)
0.7525 to 5.5
Output Current (A)
16
Output Power (W)
80
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
325
Switching Regulator
Yes
Load Regulation
0.25%
Line Regulation
0.22%
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
2.8
Output Type
Adjustable
Mounting
Surface Mount
Package Height
8.4
Package Width
13.5
Package Length
33
PCB changed
7
Pin Count
7

