DC to DC Converter and Switching Regulator Module
OKX-T/5-D12N-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 25.5W 5-Pin SIP
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
8.3
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.8
Output Voltage (V)
0.7525 to 5.5
Output Current (A)
5
Output Power (W)
25.5
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%
Efficiency (%)
94(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Adjustable
Mounting
Through Hole
Package Height
10.2
Package Width
7.1
Package Length
22.9
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole
Order Quantity

