DC to DC Converter and Switching Regulator Module
OKR-T/6-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14
Output Voltage (V)
0.591 to 6
Output Current (A)
6
Output Power (W)
30
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.3%
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2
Output Type
Adjustable
Mounting
Through Hole
Package Height
16.5
Package Width
7.62
Package Length
10.4
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

