Arrow Electronic Components Online
OKL2T6W5NC|MURATAPS|simage
OKL2T6W5NC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

OKL2-T/6-W5N-C

Module DC-DC 5VIN 1-OUT 0.6V to 3.3V 6A 19.8W

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    2.4
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.6 to 3.3
  • Output Current (A)
    6
  • Output Power (W)
    19.8
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.35%
  • Line Regulation
    0.35%
  • Efficiency (%)
    93.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.6
  • Output Type
    Adjustable

Documentation and Resources

Datasheets
Design resources