DC to DC Converter and Switching Regulator Module
OKL2-T/6-W12P-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 6A 30W 12-Pin LGA Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14
Output Voltage (V)
0.591 to 5.5
Output Current (A)
6
Output Power (W)
30
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Load Regulation
0.25%
Line Regulation
0.25%
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Product Weight (g)
1.6
Output Type
Adjustable
Mounting
Surface Mount
Package Height
7.2(Max)
Package Width
12.19
Package Length
12.19
PCB changed
12
Standard Package Name
LGA
Supplier Package
LGA Module
Pin Count
12

