Arrow Electronic Components Online
OKL2T12W5NC|MURATAPS|simage
OKL2T12W5NC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

OKL2-T/12-W5N-C

Module DC-DC 5VIN 1-OUT 0.6V to 3.63V 12A 43.56W 10-Pin LGA Module

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.4
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.6 to 3.63
  • Output Current (A)
    12
  • Output Power (W)
    43.56
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.25%
  • Line Regulation
    0.6%
  • Efficiency (%)
    94.7(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    8.55(Max)
  • Package Width
    11.43
  • Package Length
    20.32
  • PCB changed
    10
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources