Arrow Electronic Components Online
OKLT6W12PC|MURATAPS|simage
OKLT6W12PC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

OKL-T/6-W12P-C

Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 6A 30W T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.591 to 5.5
  • Output Current (A)
    6
  • Output Power (W)
    30
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Load Regulation
    0.25%
  • Line Regulation
    0.25%
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.6
  • Output Type
    Adjustable
Order Quantity

Documentation and Resources

Datasheets
Design resources