Arrow Electronic Components Online
OKI78SR51.5W36C|MURATAPS|simage
OKI78SR51.5W36C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

OKI-78SR-5/1.5-W36-C

Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    7
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    1.5
  • Output Power (W)
    7.5
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.4%
  • Line Regulation
    0.25%
  • Efficiency (%)
    90.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    16.5
  • Package Width
    8.6(Max)
  • Package Length
    10.4
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources