Arrow Electronic Components Online
OKDLT12W12001C|MURATAPS|simage
OKDLT12W12001C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

OKDL-T/12-W12-001-C

Module DC-DC 1-OUT 0.6V to 5V 12A 60W 32-Pin LGA Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.6 to 5
  • Output Current (A)
    12
  • Output Power (W)
    60
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2mV(Typ)
  • Line Regulation
    7mV(Typ)
  • Efficiency (%)
    95.8(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    12.2
  • Package Length
    12.2
  • PCB changed
    32
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources