Arrow Electronic Components Online
OKDHT90W12001C|MURATAPS|simage
OKDHT90W12001C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

OKDH-T/90-W12-001-C

Module DC-DC 1-OUT 0.6V to 1.8V 90A 162W 26-Pin T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    7.5
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.6 to 1.8
  • Output Current (A)
    90
  • Output Power (W)
    162
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    320(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2mV(Typ)
  • Line Regulation
    2mV(Typ)
  • Efficiency (%)
    94.3(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Weight (g)
    565
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    10(Max)
  • Package Width
    19.05
  • Package Length
    50.8
  • PCB changed
    26
  • Pin Count
    26

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources