Arrow Electronic Components Online
OK8215ER52|OHMITE|simage
OK8215ER52|OHMITE|limage
Resistor Fixed Single-Through Hole

OK8215E-R52

Res Carbon Film 820 Ohm 5% 0.25W(1/4W) -450ppm/°C Ceramic AXL T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.65
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    820
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Carbon Film
  • Temperature Coefficient (ppm/°C)
    -450
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.5
  • Product Length (mm)
    6.8
  • Lead Length (mm)
    28
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources