Arrow Electronic Components Online
OJ2/J|EATON|simage
OJ2/J|EATON|limage
Connector Accessories

OJ2/J

Connector Accessories Barrier Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier
  • Connector Type
    Connector Terminal Blocks
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources