Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Wire And Pcb Connectors
/
Connector Jumpers And Shunts
/
OJ12/J - Eaton
Connector Jumpers and Shunts
OJ12/J
Conn Jumper 2 POS Screw
Eaton
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Jumper
Number of Contacts
2
Number of Rows
1
Termination Method
Screw
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model