Arrow Electronic Components Online
OJ-SS-124HM2000|TE|limage
OJ-SS-124HM2000|TE|simage
Power Relays

OJ-SS-124HM2,000

Power Relay 24VDC 10A SPST-NO(18.2x10.2x14.7)mm THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    18.75
  • Coil Resistance (Ohm)
    1.28K
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    10
  • Release Time (ms)
    4
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    9
  • Product Length (mm)
    18.2
  • Product Depth (mm)
    10.2
  • Product Height (mm)
    14.7

Documentation and Resources

Datasheets
Design resources