Secure Microcontrollers and TPM
OIMMY8MBHP00638$
Secure MCU 32bit ST4SIM-110M ARM SC300 RISC 1.8V/3V/5V T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
ST4SIM-110M
Instruction Set Architecture
RISC
Device Core
ARM SC300
Core Architecture
ARM
Data Bus Width (bit)
32
Programmability
No
Interface Type
SPI
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Special Features
Secure MCUs
Typical Operating Supply Voltage (V)
1.8|3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel