Hall Effect Sensors
OHS3175U
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin TO-92 Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Magnetic Type
Bipolar Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-170
Typical Magnetic Sensor Hysteresis (Gs)
100(Min)
Maximum Magnetic Sensor Operating Point (Gs)
170
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
25
Maximum Supply Current (uA)
7000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Mounting
Through Hole
Package Height
4.57
Package Width
1.52
Package Length
4.55
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole

