Arrow Electronic Components Online
OHS3150U|OPTEK|simage
OHS3150U|OPTEK|limage
Hall Effect Sensors

OHS3150U

Hall Effect Sensor 5mA Monolithic 5V 3-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Monolithic
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    10
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    4.57
  • Package Width
    1.52
  • Package Length
    4.55
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources