Arrow Electronic Components Online
OHS3120U|OPTEK|simage
OHS3120U|OPTEK|limage
Hall Effect Sensors

OHS3120U

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    25
  • Typical Magnetic Sensor Hysteresis (Gs)
    20(Min)
  • Maximum Magnetic Sensor Operating Point (Gs)
    450
  • Typical Output Fall Time (us)
    0.1
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    25
  • Maximum Supply Current (uA)
    7000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    4.57 mm
  • Package Width
    1.52 mm
  • Package Length
    4.55 mm
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources