Hall Effect Sensors
OHS3040U
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
50
Typical Magnetic Sensor Hysteresis (Gs)
35
Maximum Magnetic Sensor Operating Point (Gs)
220
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
25
Maximum Supply Current (uA)
7000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Mounting
Through Hole
Package Height
4.57
Package Width
1.52
Package Length
4.55
PCB changed
3
Pin Count
3
Lead Shape
Through Hole

