OHD1-90B
Thermal Sensor: Switch that opens or closes based on the ambient temperature to prevent overheating or freezing
KEMET CorporationOverview
OHD: The OHD Thermal Guard is developed for thermal problem countermeasures and safety standard conformity, which are becoming increasingly important for electronic devices in recent years.
Their unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
TRS: The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation.
TRS-P: The TRS Thermal Reed Switch packaged into a screw mounting device, for simple screwing into the device requiring temperature detection or overheat monitoring.
Applications
OHD: Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
TRS: Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
TRS-P: Typical applications include radiator water detection and overheat detection for industrial and agricultural engines.
Benefits
OHD:
- • High reliability for on/off operations
- • High-speed response
- • Long operational life
- • Excellent environmental durability
- • Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
- • Extremely simple circuit design
- • Compact, light and easy to handle
- • Dust, explosion and corrosion-proof
- • Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
- • UL, CSA and TÜV approved
- • RoHS/REACH compliant
TRS:
- • High reliability for on/off operations
- • High-speed response
- • Long operational life
- • Excellent environmental durability
- • Extremely simple circuit design
- • Compact, light and easy to handle
- • Dust, explosion and corrosion-proof
- • Wide range of operating temperatures available from −10°C to +130°C
- • Excellent temperature accuracy of ±2.5°C
- • UL and CSA approved for TRS5***BLRU 100V
- • UL approved for TRS5***BLRVU 200V
- • RoHS/REACH compliant
TRS-P:
- • High reliability for on/off operations
- • High-speed response
- • Long operational life
- • Excellent environmental durability
- • Extremely simple circuit design with the screw mounting
- • Compact, light and easy to handle
- • Dust, explosion and corrosion-proof
- • Wide range of operating temperatures available
- • Excellent temperature accuracy of ±3°C
- • RoHS/REACH compliant
Looking for more information on KEMET’s Thermal Switches? Check out our thermal switch overview video!
KEMET’s Thermal Sensors Video:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9032.10.00.90
Automotive
No
PPAP
No
Manufacture Type
Thermal Guard
Set Point Function
Open on Rise
Switch Configuration
N.C.
Dielectric Strength
3000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
150
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
150
Differential Celsius (°C)
10
Maximum Current Rating (A)
0.3
Open Temperature (Celsius) (°C)
90
Open Tolerance (Celsius) (°C)
±5
Mounting
Through Hole
Package Height
5.5 mm
Package Width
5.6 mm
Package Length
18 mm
PCB changed
2
Pin Count
2

