Arrow Electronic Components Online
OHB900|OPTEK|simage
OHB900|OPTEK|limage
Hall Effect Sensors

OHB900

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Tube

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    Module
  • Typical Output Fall Time (us)
    0.1
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    25
  • Maximum Supply Current (uA)
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    8.76
  • Package Width
    6.35
  • Package Length
    25.9
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Cable
Order Quantity

Documentation and Resources

Datasheets
Design resources