Image Sensors
OH01A10-A16A-1A
Image Sensor Color CMOS 1280x800Pixels 16-Pin CSP
OmniVision TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
Unknown
PPAP
Unknown
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
1.116x1.116
Image Size (Pixels)
1280x800
Image Size Range (Pixels)
>= 480,000
Minimum Operating Supply Voltage (V)
1.14|2.7
Typical Operating Supply Voltage (V)
1.2|2.8
Maximum Operating Supply Voltage (V)
1.26|3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
1.53
Package Length
2.53
PCB changed
16
Supplier Package
CSP
Pin Count
16