Arrow Electronic Components Online
OESL9017|KILOINTL|simage
OESL9017|KILOINTL|limage
Control Knobs

OESL-90-1-7

Control Knob, Round/Skirt Clear Line

Kilo International

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Round/Skirt
  • Color
    Clear
  • Indicator Style
    Line
  • Shaft Diameter (Metric) (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources