Arrow Electronic Components Online
OESA9037|KILOINTL|simage
OESA9037|KILOINTL|limage
Reduced Price
Control Knobs

OESA-90-3-7

Control Knob, Round/Skirt Clear Arrow

Kilo International

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.90.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Round/Skirt
  • Color
    Clear
  • Indicator Style
    Arrow
  • Shaft Diameter (Metric) (mm)
    6

Documentation and Resources

Datasheets
Design resources