Arrow Electronic Components Online
OEDNI5027|KILOINTL|simage
OEDNI5027|KILOINTL|limage
Control Knobs

OEDNI-50-2-7

Control Knob, Knurl/Round Black 15.88mm 12.7mm

Kilo International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Knurl/Round
  • Color
    Black
  • Shaft Diameter (Metric) (mm)
    6
  • Shaft Diameter (Imperial) (in)
    15/64
  • Product Diameter (Metric) (mm)
    12.7
  • Product Diameter (Imperial) (in)
    1/2
  • Product Height (Metric) (mm)
    15.88
  • Product Height (Imperial) (in)
    5/8

Documentation and Resources

Datasheets
Design resources