Infrared Emitters
OED-EL-1L2
Infrared Emitter 940nm 60mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
Lens Dimensions (mm)
5x5x7.7
Intensity
60mW/sr
Viewing Angle (°)
60
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.9
Mounting
Through Hole
Package Height
8.7
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

