Arrow Electronic Components Online
ODB600PT24LB|ORIONFAN|simage
ODB600PT24LB|ORIONFAN|limage
Blowers and Fans

ODB600PT-24LB

DC Blower Ball Bearing 24V 0.2A 1800RPM 20CFM 30dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    10 to 29
  • Line Current (A)
    0.2
  • Typical Speed (r/min)
    1800
  • Maximum Airflow (CFM)
    20
  • Maximum Pressure
    0.35inH2O
  • Noise Level (dB)
    30
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120.5 X 120.5 X 31
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120.5
  • Product Depth (Metric) (mm)
    120.5
  • Product Height (Metric) (mm)
    31

Documentation and Resources

Datasheets
Design resources