Blowers and Fans
ODB600PT-24HB
DC Blower Ball Bearing 24V 0.37A 3000RPM 35CFM 49dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Category
DC Blower
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
10 to 29
Line Current (A)
0.37
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
35
Maximum Static Pressure
0.49inH2O
Noise Level (dB)
49
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120.5 X 120.5 X 31
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120.5
Product Depth (Metric) (mm)
120.5
Product Height (Metric) (mm)
31
Special Features
High Speed

