Blowers and Fans
ODB5115-12MB
DC Blower Centrifugal Ball Bearing 12V 8V to 13.8V 3.3CFM 37dB Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.08
Power Rating (W)
1.44
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
3.3
Maximum Static Pressure
0.35inH2O
Noise Level (dB)
37
Bearing Type
Ball
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
27.22
Product Length (Metric) (mm)
51.11
Product Height (Metric) (mm)
15
Special Features
Middle Speed
Order Quantity

