Arrow Electronic Components Online
ODB511512LB|ORIONFAN|simage
ODB511512LB|ORIONFAN|limage
Blowers and Fans

ODB5115-12LB

DC Blower Centrifugal Ball Bearing 12V 8V to 13.8V 2.4CFM 32dB Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.8
  • Line Current (A)
    0.045
  • Power Rating (W)
    0.84
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    2.4
  • Maximum Pressure
    0.2inH2O
  • Noise Level (dB)
    32
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    27.22
  • Product Length (Metric) (mm)
    51.11
  • Product Height (Metric) (mm)
    15
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources