Blowers and Fans
ODB19069-24HB10A
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 395CFM 70dB 190 X 69mm Tachometer
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 28
Line Current (A)
4.5
Power Rating (W)
108
Typical Speed (r/min)
3200
Maximum Airflow (CFM)
395
Maximum Static Pressure
1.97inH2O
Noise Level (dB)
70
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
190 X 69
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Product Weight (g)
1300
Product Diameter (Metric) (mm)
190
Product Height (Metric) (mm)
69
Special Features
Tachometer
Order Quantity

