Arrow Electronic Components Online
ODB1339148HB10A|ORIONFAN|simage
ODB1339148HB10A|ORIONFAN|limage
Blowers and Fans

ODB13391-48HB10A

DC Motorized Impeller Centrifugal Ball Bearing 48V 28V to 52V 326CFM 68dB 133 X 91mm Tachometer

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    28 to 52
  • Line Current (A)
    1.25
  • Power Rating (W)
    60
  • Typical Speed (r/min)
    4600
  • Maximum Airflow (CFM)
    326
  • Maximum Static Pressure
    1.9inH2O
  • Noise Level (dB)
    68
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    133 X 91
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    700
  • Product Diameter (Metric) (mm)
    133
  • Product Height (Metric) (mm)
    91
  • Special Features
    Tachometer

Documentation and Resources

Datasheets
Design resources