Blowers and Fans
OD9238-12MB
DC Fan Axial Ball Bearing 12V 10V to 13.8V 89CFM 53.7dB 92.5 X 92.5 X 38mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10 to 13.8
Line Current (A)
0.8
Power Rating (W)
9.7
Typical Speed (r/min)
4000
Maximum Airflow (CFM)
89
Maximum Static Pressure
0.55inH2O
Noise Level (dB)
53.7
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92.5 X 92.5 X 38
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
199.6
Product Length (Metric) (mm)
92.5
Product Depth (Metric) (mm)
92.5
Product Height (Metric) (mm)
38
Special Features
Middle Speed

