Blowers and Fans
OD9238-12HBVXC
DC Fan Axial Ball Bearing 12V 8V to 13.8V 125CFM 62dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
2
Power Rating (W)
24
Typical Speed (r/min)
5400
Maximum Airflow (CFM)
125
Maximum Pressure
0.74inH2O
Noise Level (dB)
62
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92.5 X 92.5 X 38
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92.5
Product Depth (Metric) (mm)
92.5
Product Height (Metric) (mm)
38
Special Features
High Speed|High Static Pressure

