Arrow Electronic Components Online
OD922524HB|ORIONFAN|simage
OD922524HB|ORIONFAN|limage
Blowers and Fans

OD9225-24HB

DC Fan Axial Ball Bearing 24V 15V to 26.4V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    15 to 26.4
  • Line Current (A)
    0.18
  • Power Rating (W)
    4.3
  • Typical Speed (r/min)
    3325
  • Maximum Airflow (CFM)
    60.2
  • Maximum Static Pressure
    0.25inH2O
  • Noise Level (dB)
    38
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92.5 X 92.5 X 25
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    92.5
  • Product Depth (Metric) (mm)
    92.5
  • Product Height (Metric) (mm)
    25
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources