Blowers and Fans
OD9220-12MB
DC Fan Axial Ball Bearing 12V 8V to 16V 28CFM 31dB 92 X 92 X 20mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 16
Line Current (A)
0.16
Typical Speed (r/min)
2400
Maximum Airflow (CFM)
28
Maximum Static Pressure
0.11inH2O
Noise Level (dB)
31
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 20
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
20
Special Features
Middle Speed
Order Quantity

