Blowers and Fans
OD9220-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 16V 32CFM 36.7dB 92 X 92 X 20mm Tachometer
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 16
Line Current (A)
0.25
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
32
Maximum Static Pressure
0.13inH2O
Noise Level (dB)
36.7
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 20
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
20
Special Features
Tachometer
Order Quantity

