Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Thermal Management
/
Fans
/
Blowers And Fans
/
OD900-48 - ORION FANS
Blowers and Fans
OD900-48
DC Fan Axial 48V 990CFM
ORION FANS
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Maximum Airflow (CFM)
990
Mounting
Flange Mount
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model