Arrow Electronic Components Online
OD90024|ORIONFAN|simage
OD90024|ORIONFAN|limage
Blowers and Fans

OD900-24

DC Fan Axial Ball Bearing 24V 10V to 29V 990CFM 47dB

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    10 to 29
  • Power Rating (W)
    45
  • Typical Speed (r/min)
    3100
  • Maximum Airflow (CFM)
    990
  • Noise Level (dB)
    47
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources