Blowers and Fans
OD8038-12HBVXC10A
DC Fan Axial Ball Bearing 12V 99CFM 57dB 80 X 80 X 38mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Line Current (A)
1.2
Power Rating (W)
14
Typical Speed (r/min)
6300
Maximum Airflow (CFM)
99
Maximum Static Pressure
0.81inH2O
Noise Level (dB)
57
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
181
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
High Speed
Order Quantity

