Arrow Electronic Components Online
OD803812HBVXC|ORIONFAN|simage
OD803812HBVXC|ORIONFAN|limage
Blowers and Fans

OD8038-12HBVXC

DC Fan Axial Ball Bearing 12V 11V to 13.8V 89CFM 62.5dB 80 X 80 X 38mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    11 to 13.8
  • Line Current (A)
    1.5
  • Power Rating (W)
    18
  • Typical Speed (r/min)
    6200
  • Maximum Airflow (CFM)
    89
  • Maximum Static Pressure
    0.75inH2O
  • Noise Level (dB)
    62.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    181.4
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources