Blowers and Fans
OD8032-48LB
DC Fan Axial Ball Bearing 48V 24V to 56V 39.6CFM 35.5dB 80.5 X 80.5 X 32mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
24 to 56
Line Current (A)
0.06
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
39.6
Maximum Static Pressure
0.19inH2O
Noise Level (dB)
35.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80.5 X 80.5 X 32
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
108
Product Length (Metric) (mm)
80.5
Product Depth (Metric) (mm)
80.5
Product Height (Metric) (mm)
32
Special Features
Low Speed
Order Quantity

