Arrow Electronic Components Online
OD802548HB|ORIONFAN|simage
OD802548HB|ORIONFAN|limage
Blowers and Fans

OD8025-48HB

DC Fan Axial Ball Bearing 48V 32V to 56V 42CFM 33dB 80 X 80 X 25mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    32 to 56
  • Line Current (A)
    0.05
  • Typical Speed (r/min)
    4200
  • Maximum Airflow (CFM)
    42
  • Maximum Pressure
    0.25inH2O
  • Noise Level (dB)
    33
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources